N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS123LT1G

DigiKey Part Number
BSS123LT1GOSTR-ND - Tape & Reel (TR)
BSS123LT1GOSCT-ND - Cut Tape (CT)
BSS123LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123LT1G
Description
MOSFET N-CH 100V 170MA SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BSS123LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
225mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
6Ohm @ 100mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS123_R1_00001Panjit International Inc.13,7683757-BSS123_R1_00001CT-ND¥1.65000Similar
TQM123KCX RFGTaiwan Semiconductor Corporation2,1351801-TQM123KCXRFGCT-ND¥2.40000Similar
In-Stock: 421,528
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.51300¥15.13
100¥0.94200¥94.20
500¥0.69352¥346.76
1,000¥0.61297¥612.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.47696¥1,430.88
6,000¥0.42854¥2,571.24
Manufacturers Standard Package