Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC858BT116 | |
|---|---|
DigiKey Part Number | BC858BT116TR-ND - Tape & Reel (TR) BC858BT116CT-ND - Cut Tape (CT) BC858BT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858BT116 |
Description | TRANS PNP 30V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 250MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 210 @ 2mA, 5V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858BLT1G | onsemi | 58,145 | BC858BLT1GOSCT-ND | ¥0.99000 | Direct |
| 2SA1298-Y-TP | MCC (Micro Commercial Components) | 0 | 353-2SA1298-Y-TP-ND | ¥0.51937 | Similar |
| 2SB1197-P-TP | MCC (Micro Commercial Components) | 0 | 353-2SB1197-P-TP-ND | ¥0.00000 | Similar |
| 2SB1197-Q-TP | MCC (Micro Commercial Components) | 0 | 353-2SB1197-Q-TP-ND | ¥0.00000 | Similar |
| 2SB1197-R-TP | MCC (Micro Commercial Components) | 0 | 353-2SB1197-R-TP-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.65461 | ¥1,963.83 |
| 6,000 | ¥0.59137 | ¥3,548.22 |
| 9,000 | ¥0.55913 | ¥5,032.17 |
| 15,000 | ¥0.52287 | ¥7,843.05 |
| 21,000 | ¥0.50140 | ¥10,529.40 |
| 30,000 | ¥0.48052 | ¥14,415.60 |
| 75,000 | ¥0.43469 | ¥32,601.75 |
| 150,000 | ¥0.41349 | ¥62,023.50 |