ATZB-RF-212B-0-UR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 227
Unit Price: ¥18.36000
Datasheet

MFR Recommended


Microchip Technology
In Stock: 11,723
Unit Price: ¥18.36000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATZB-RF-212B-0-UR

DigiKey Part Number
ATZB-RF-212B-0-UR-ND
Manufacturer
Manufacturer Product Number
ATZB-RF-212B-0-UR
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 900MHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Bulk
Utilized IC / Part
AT86RF212B
Part Status
Obsolete
Voltage - Supply
1.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
8.7mA
RF Family/Standard
802.15.4
Current - Transmitting
27mA
Protocol
Mounting Type
Surface Mount
Frequency
900MHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
Module
Power - Output
10dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT86RF212B-ZUMicrochip Technology227AT86RF212B-ZU-ND¥18.36000MFR Recommended
AT86RF212B-ZURMicrochip Technology11,723AT86RF212B-ZURCT-ND¥18.36000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes