RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Modems Routers & Gateways: What's the Difference?

A24-HABUF-P5I

DigiKey Part Number
A24-HABUF-P5I-ND
Manufacturer
Manufacturer Product Number
A24-HABUF-P5I
Description
RF ANT 2.4GHZ WHIP STR U.FL FEM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Digi
VSWR
2
Packaging
Bulk
Gain
2.1dBi
Part Status
Active
Power - Max
1 W
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
U.FL (UMCC), I-PEX MHF1
Frequency (Center/Band)
2.4GHz
Mounting Type
Panel Mount
Frequency Range
2.4GHz ~ 2.5GHz
Height (Max)
4.114" (104.50mm)
Antenna Type
Whip, Straight
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,694
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.60000¥51.60
Manufacturers Standard Package