LEV200H5ANA | |
|---|---|
DigiKey Part Number | A101169-ND |
Manufacturer | |
Manufacturer Product Number | LEV200H5ANA |
Description | RELAY CONTACTOR SPST 500A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Sealed - Hermetically |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 19 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 600 mA |
Contact Rating (Current) 500 A | Coil Resistance 40Ohms |
Switching Voltage 900VDC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-1618387-2 | TE Connectivity Aerospace, Defense and Marine | 64 | A115771-ND | ¥1,296.37000 | Parametric Equivalent |
| LEV200A5ANA | TE Connectivity Aerospace, Defense and Marine | 0 | A101166-ND | ¥1,168.53000 | Parametric Equivalent |
| LEV200A5ANA | TE Connectivity | 0 | 1111-LEV200A5ANA-ND | ¥1,329.65000 | Parametric Equivalent |
| LEV200H5ANA | TE Connectivity | 0 | 1111-LEV200H5ANA-ND | ¥2,519.20000 | Parametric Equivalent |
| LEV200H5ANF | TE Connectivity | 0 | 1111-LEV200H5ANF-ND | ¥2,617.02000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,483.31000 | ¥1,483.31 |
| 10 | ¥1,320.72400 | ¥13,207.24 |
| 25 | ¥1,261.00480 | ¥31,525.12 |
| 50 | ¥1,217.61040 | ¥60,880.52 |