Category | RPM 3070 RPM |
Manufacturer Crouzet | Torque - Rated (oz-in / mNm) 9.91 / 70 |
Series | Power - Rated 31W |
Packaging Bulk | Size / Dimension Round - 1.654" Dia (42.00mm) |
Part Status Active | Diameter - Shaft 0.236" (6.00mm) |
Type DC Motor | Length - Shaft and Bearing 1.008" (25.60mm) |
Function Standard | Termination Style Solder Tab |
Motor Type Brushed | Weight 0.882 lb (400.07 g) |
Voltage - Rated 24VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,213.90000 | ¥1,213.90 |