Humidity, Pressure, Temperature 0 ~ 100% RH I2C, SPI ±3% 1 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BME280

DigiKey Part Number
828-1063-2-ND - Tape & Reel (TR)
828-1063-1-ND - Cut Tape (CT)
828-1063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BME280
Description
SENSOR PRESSURE HUMIDITY TEMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Pressure, Temperature 0 ~ 100% RH I2C, SPI ±3% 1 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BME280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±3%
Manufacturer
Bosch Sensortec
Response Time
1 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Pressure, Temperature
Operating Temperature
-40°C ~ 85°C
Humidity Range
0 ~ 100% RH
Package / Case
8-VFLGA
Output Type
I2C, SPI
Supplier Device Package
8-LGA (2.5x2.5)
Output
16b
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,927
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.08000¥33.08
5¥29.64000¥148.20
10¥28.34100¥283.41
25¥26.79800¥669.95
50¥25.74280¥1,287.14
100¥24.77770¥2,477.77
500¥22.83528¥11,417.64
1,000¥22.11182¥22,111.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥20.11076¥201,107.60
Manufacturers Standard Package