PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCI Express (PCIe) IC 100MHz 1 Output 24-QFN (4x4)

9FGV0241AKILFT

DigiKey Part Number
800-3212-2-ND - Tape & Reel (TR)
800-3212-1-ND - Cut Tape (CT)
800-3212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9FGV0241AKILFT
Description
IC DISTRIBUTION PCIE 24-VFQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
9FGV0241AKILFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:3
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
100MHz
Part Status
Active
Voltage - Supply
1.7V ~ 1.9V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
24-VFQFN Exposed Pad
Input
Crystal
Supplier Device Package
24-QFN (4x4)
Output
HCSL, LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,653
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.61000¥29.61
10¥21.40300¥214.03
25¥19.44120¥486.03
100¥17.32230¥1,732.23
250¥16.32596¥4,081.49
500¥15.72970¥7,864.85
1,000¥15.31024¥15,310.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥14.72847¥36,821.18
5,000¥14.42054¥72,102.70
Manufacturers Standard Package