Similar
Similar
Similar

AON7244 | |
|---|---|
DigiKey Part Number | 785-1299-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7244 |
Description | MOSFET N-CH 60V 20A/50A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 50A (Tc) 6.2W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2435 pF @ 30 V |
FET Type | Power Dissipation (Max) 6.2W (Ta), 83W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7262E | Alpha & Omega Semiconductor Inc. | 10,644 | 800-3749-1-ND | ¥14.31000 | Similar |
| FDMC86520L | onsemi | 4,684 | FDMC86520LCT-ND | ¥28.61000 | Similar |
| NVTFS5C673NLTAG | onsemi | 27 | NVTFS5C673NLTAGOSCT-ND | ¥16.62000 | Similar |
| NVTFS5C673NLWFTAG | onsemi | 2 | 488-NVTFS5C673NLWFTAGCT-ND | ¥19.27000 | Similar |