AO7600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 249
Unit Price: ¥3.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10,145
Unit Price: ¥3.97000
Datasheet
Mosfet Array 20V 900mA, 600mA 300mW Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO7600

DigiKey Part Number
785-1093-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO7600
Description
MOSFET N/P-CH 20V 0.9A SC70-6
Customer Reference
Detailed Description
Mosfet Array 20V 900mA, 600mA 300mW Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Manufacturer
Alpha & Omega Semiconductor Inc.
Gate Charge (Qg) (Max) @ Vgs
1.9nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
120pF @ 10V
Part Status
Obsolete
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
900mA, 600mA
Base Product Number
Rds On (Max) @ Id, Vgs
300mOhm @ 900mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMG1016UDW-7Diodes Incorporated249DMG1016UDW-7DICT-ND¥3.39000Similar
PMGD290UCEAXNexperia USA Inc.10,1451727-1354-1-ND¥3.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes