Mosfet Array 20V 1.07A, 845mA 330mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG1016UDW-7

DigiKey Part Number
DMG1016UDW-7DITR-ND - Tape & Reel (TR)
DMG1016UDW-7DICT-ND - Cut Tape (CT)
DMG1016UDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG1016UDW-7
Description
MOSFET N/P-CH 20V SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 1.07A, 845mA 330mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMG1016UDW-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.74nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
60.67pF @ 10V
Part Status
Active
Power - Max
330mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SOT-363
Current - Continuous Drain (Id) @ 25°C
1.07A, 845mA
Base Product Number
Rds On (Max) @ Id, Vgs
450mOhm @ 600mA, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSD235CH6327XTSA1Infineon Technologies21,191BSD235CH6327XTSA1CT-ND¥4.55000Similar
PJT7601_R1_00001Panjit International Inc.5,4713757-PJT7601_R1_00001CT-ND¥3.06000Similar
In-Stock: 239
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.08400¥20.84
100¥1.31160¥131.16
500¥0.97552¥487.76
1,000¥0.86678¥866.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72820¥2,184.60
6,000¥0.65832¥3,949.92
9,000¥0.62267¥5,604.03
15,000¥0.58260¥8,739.00
21,000¥0.55886¥11,736.06
30,000¥0.53578¥16,073.40
Manufacturers Standard Package