Parametric Equivalent
Direct
Direct
Direct

74LVC1G10DW-7 | |
|---|---|
DigiKey Part Number | 74LVC1G10DW-7TR-ND - Tape & Reel (TR) 74LVC1G10DW-7CT-ND - Cut Tape (CT) 74LVC1G10DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10DW-7 |
Description | IC GATE NAND 1CH 3-INP SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G10DW-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-363 |
Number of Inputs 3 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G10DW-7 | Diodes Incorporated | 0 | 74LVC1G10DW-7CT-ND | ¥1.16000 | Parametric Equivalent |
| 74LVC1G10GW,125 | Nexperia USA Inc. | 5 | 1727-6962-1-ND | ¥0.91000 | Direct |
| NC7SZ10P6X | onsemi | 0 | NC7SZ10P6XCT-ND | ¥0.83000 | Direct |
| SN74LVC1G10DCKR | Texas Instruments | 24,527 | 296-17844-1-ND | ¥1.24000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.80200 | ¥8.02 |
| 25 | ¥0.70440 | ¥17.61 |
| 100 | ¥0.59460 | ¥59.46 |
| 250 | ¥0.54316 | ¥135.79 |
| 500 | ¥0.51222 | ¥256.11 |
| 1,000 | ¥0.48651 | ¥486.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45484 | ¥1,364.52 |
| 6,000 | ¥0.43932 | ¥2,635.92 |
| 9,000 | ¥0.43155 | ¥3,883.95 |
| 15,000 | ¥0.42295 | ¥6,344.25 |
| 21,000 | ¥0.41792 | ¥8,776.32 |
| 30,000 | ¥0.41309 | ¥12,392.70 |