418117270904 | |
|---|---|
DigiKey Part Number | 732-3834-5-ND |
Manufacturer | |
Manufacturer Product Number | 418117270904 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418117270904 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.189" (4.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.439" (11.16mm) |
Actuator Type Slide (Standard) | Mechanical Life 5,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 418127270904 | Würth Elektronik | 34 | 418127270904-ND | ¥17.12000 | Parametric Equivalent |
| SD04H1BD | C&K | 294 | CKN10988-ND | ¥22.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥9.80800 | ¥98.08 |
| 47 | ¥8.96511 | ¥421.36 |
| 94 | ¥8.10457 | ¥761.83 |
| 188 | ¥7.25298 | ¥1,363.56 |