RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
2450AT42B100E
Johanson Technology 2.4 GHz Chip Antenna

2450AT42B0100001E

DigiKey Part Number
712-2450AT42B0100001ETR-ND - Tape & Reel (TR)
712-2450AT42B0100001ECT-ND - Cut Tape (CT)
712-2450AT42B0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450AT42B0100001E
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2450AT42B0100001E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Johanson Technology Inc.
Return Loss
-9.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
0dBi
Part Status
Active
Power - Max
2 W
Frequency Group
UHF (2GHz ~ 3GHz)
Termination
Solder
Frequency (Center/Band)
2.4GHz
Mounting Type
Surface Mount
Frequency Range
2.4GHz ~ 2.5GHz
Height (Max)
0.079" (2.00mm)
Antenna Type
Chip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ANT5320LL45R2400APulse Electronics6,338553-ANT5320LL45R2400ACT-ND¥3.80000Similar
In-Stock: 1,231
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.66400¥36.64
25¥3.28480¥82.12
100¥2.86560¥286.56
250¥2.66524¥666.31
500¥2.54452¥1,272.26
1,000¥2.44511¥2,445.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.36332¥4,726.64
4,000¥2.29600¥9,184.00
6,000¥2.26230¥13,573.80
10,000¥2.22494¥22,249.40
14,000¥2.20310¥30,843.40
20,000¥2.18211¥43,642.20
Manufacturers Standard Package