Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional ( -35dB ±4dB ) PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POM-3535P-3-R

DigiKey Part Number
668-1425-ND
Manufacturer
Manufacturer Product Number
POM-3535P-3-R
Description
MIC COND ANLG OMNI -35DB 0.236"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) PC Pins
Datasheet
 Datasheet
EDA/CAD Models
POM-3535P-3-R Models
Product Attributes
Filter Similar Products
Category
Impedance
2.2 kOhms
Manufacturer
PUI Audio, Inc.
Voltage - Rated
2 V
Series
Voltage Range
2 V ~ 10 V
Packaging
Bulk
Current - Supply
500 µA
Part Status
Active
Port Location
Top
Type
Electret Condenser
Termination
PC Pins
Output Type
Analog
Size / Dimension
0.236" Dia (6.00mm)
Direction
Omnidirectional
Height (Max)
0.157" (4.00mm)
Sensitivity
-35dB ±4dB
Shape
Circular
S/N Ratio
68dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,455
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.08000¥22.08
10¥16.77100¥167.71
25¥15.10720¥377.68
50¥13.98740¥699.37
100¥12.96700¥1,296.70
300¥11.53217¥3,459.65
500¥10.93228¥5,466.14
1,000¥10.17873¥10,178.73
5,000¥9.20009¥46,000.45
Manufacturers Standard Package