Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
DFS

DF206ST-G

DigiKey Part Number
641-1425-2-ND - Tape & Reel (TR)
641-1425-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF206ST-G
Description
BRIDGE RECT 1PHASE 600V 2A DFS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
DFS
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF206S-GComchip Technology8,769641-DF206S-GCT-ND¥9.35000MFR Recommended
SDB205-TPMCC (Micro Commercial Components)0353-SDB205-TP-ND¥1.30556Similar
In-Stock: 46,994
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes