SDB205-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 2,365
Unit Price: ¥0.95000
Datasheet
Bridge Rectifier Single Phase Standard 600 V Surface Mount SDB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDB205-TP

DigiKey Part Number
353-SDB205-TP-ND
Manufacturer
Manufacturer Product Number
SDB205-TP
Description
BRIDGE RECT 1PHASE 600V 2A SDB-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount SDB-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 2 A
Manufacturer
MCC (Micro Commercial Components)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
SDB-1
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF2006SGood-Ark Semiconductor2,3654786-DF2006SCT-ND¥0.95000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.30556¥1,958.34