MIC5205YM5-TR | |
|---|---|
DigiKey Part Number | 576-1262-2-ND - Tape & Reel (TR) 576-1262-1-ND - Cut Tape (CT) 576-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5205YM5-TR |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205YM5-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.242V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2202K-ADJTRE1 | Diodes Incorporated | 529 | 31-AP2202K-ADJTRE1CT-ND | ¥4.63000 | Similar |
| AP2202K-ADJTRG1 | Diodes Incorporated | 33,216 | AP2202K-ADJTRG1DICT-ND | ¥1.98000 | Similar |
| SPX3819M5-L/TR | MaxLinear, Inc. | 1,916 | 1016-1871-1-ND | ¥3.72000 | Similar |
| ST715MR | STMicroelectronics | 23,772 | 497-6832-1-ND | ¥6.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 25 | ¥3.72160 | ¥93.04 |
| 100 | ¥3.39070 | ¥339.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.39073 | ¥10,172.19 |