LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9685PW/Q900,118

DigiKey Part Number
568-5931-2-ND - Tape & Reel (TR)
568-5931-1-ND - Cut Tape (CT)
568-5931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9685PW/Q900,118
Description
IC LED DRVR LIN PWM 25MA 28TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 25mA 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9685PW/Q900,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Dimming
PWM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Backlight
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Grade
Automotive
Internal Switch(s)
Yes
Qualification
AEC-Q100
Number of Outputs
16
Mounting Type
Surface Mount
Voltage - Supply (Min)
2.3V
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Voltage - Supply (Max)
5.5V
Supplier Device Package
28-TSSOP
Voltage - Output
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,336
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
10¥21.73400¥217.34
25¥19.93720¥498.43
100¥17.96240¥1,796.24
250¥17.02132¥4,255.33
500¥16.82234¥8,411.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.79460¥39,486.50
5,000¥15.49167¥77,458.35
Manufacturers Standard Package