PCA9670D,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 12,500
Unit Price: ¥6.67210
Datasheet
I/O Expander 8 I2C 1 MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9670D,518

DigiKey Part Number
568-4188-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9670D,518
Description
IC XPNDR 1MHZ I2C 16SO
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
100µA, 25mA
Packaging
Tape & Reel (TR)
Clock Frequency
1 MHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Interrupt Output
No
Supplier Device Package
16-SO
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9670PW,118NXP USA Inc.12,500568-13663-1-ND¥6.67210Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable