LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9553DP/01,118

DigiKey Part Number
568-3392-2-ND - Tape & Reel (TR)
568-3392-1-ND - Cut Tape (CT)
568-3392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9553DP/01,118
Description
IC LED DRVR LIN I2C 25MA 8TSSOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear I2C Dimming 25mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9553DP/01,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Frequency
400kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
4
Supplier Device Package
8-TSSOP
Voltage - Supply (Min)
2.3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.45000¥17.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.93392¥24,834.80
Manufacturers Standard Package