Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8565TS/1,118

DigiKey Part Number
568-1902-2-ND - Tape & Reel (TR)
568-1902-1-ND - Cut Tape (CT)
568-1902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8565TS/1,118
Description
IC RTC CLK/CALENDAR I2C 8TSSOP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCA8565TS/1,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
1.2µA ~ 5µA @ 2V ~ 5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Supplier Device Package
8-TSSOP
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA85073ADP/Q900ZNXP USA Inc.0568-PCA85073ADP/Q900ZCT-ND¥12.07000MFR Recommended
PT7C4337UEXDiodes Incorporated69731-PT7C4337UEXCT-ND¥9.68000Similar
In-Stock: 308
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.70000¥17.70
10¥13.05000¥130.50
25¥11.89560¥297.39
100¥10.62030¥1,062.03
250¥10.01300¥2,503.25