
RX8130CE B6 | |
|---|---|
DigiKey Part Number | 114-RX8130CEB6TR-ND - Tape & Reel (TR) 114-RX8130CEB6CT-ND - Cut Tape (CT) 114-RX8130CEB6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RX8130CE B6 |
Description | IC RTC CLK/CALENDAR I2C 10SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD |
Manufacturer EPSON | Interface I2C |
Series | Voltage - Supply 1.25V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 1.1V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 0.5µA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Watchdog Timer | Package / Case 10-SMD, No Lead |
Time Format HH:MM:SS | Supplier Device Package 10-SMD (3.2x2.5) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥8.32800 | ¥83.28 |
| 25 | ¥7.54560 | ¥188.64 |
| 100 | ¥6.68460 | ¥668.46 |
| 250 | ¥6.27360 | ¥1,568.40 |
| 500 | ¥6.02586 | ¥3,012.93 |
| 1,000 | ¥5.82175 | ¥5,821.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.65374 | ¥11,307.48 |
| 4,000 | ¥5.51551 | ¥22,062.04 |
| 6,000 | ¥5.44628 | ¥32,677.68 |
| 10,000 | ¥5.36959 | ¥53,695.90 |
| 14,000 | ¥5.32477 | ¥74,546.78 |






