IHLP6767GZER150M11 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Vishay Dale
In Stock: 0
Unit Price: ¥19.22648
Datasheet

Similar


Pulse Electronics
In Stock: 1,191
Unit Price: ¥31.00000
Datasheet
15 µH Shielded Molded Inductor 14 A 14.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER150M11

DigiKey Part Number
541-1287-2-ND - Tape & Reel (TR)
541-1287-1-ND - Cut Tape (CT)
541-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER150M11
Description
FIXED IND 15UH 14A 14.4 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 14 A 14.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER150M11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
14.4mOhm Max
Series
Frequency - Self Resonant
7.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Current Rating (Amps)
Height - Seated (Max)
0.276" (7.00mm)
Current - Saturation (Isat)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP6767GZEK150M11Vishay Dale0541-IHLP6767GZEK150M11TR-ND¥19.22648MFR Recommended
PA4344.153NLTPulse Electronics1,191553-3470-1-ND¥31.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.91000¥32.91
10¥27.08400¥270.84
100¥22.27440¥2,227.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥20.60015¥4,120.03
400¥19.42705¥7,770.82
600¥18.77262¥11,263.57
1,000¥17.98038¥17,980.38
1,400¥17.47746¥24,468.44
2,000¥17.24294¥34,485.88
Manufacturers Standard Package