Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-7040-D0011

DigiKey Part Number
516-HLMP-7040-D0011TR-ND - Tape & Reel (TR)
516-HLMP-7040-D0011CT-ND - Cut Tape (CT)
516-HLMP-7040-D0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-7040-D0011
Description
LED GREEN DIFFUSED GULL WING SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
2mA
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-SMD, Gull Wing
Lens Color
Green
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.08mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.92mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥17.55700¥175.57
100¥13.61570¥1,361.57
500¥11.88184¥5,940.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥11.02755¥16,541.33
3,000¥10.59378¥31,781.34
4,500¥10.37175¥46,672.88
7,500¥10.12138¥75,910.35
Manufacturers Standard Package