
HLMP-Q150-F0011 | |
|---|---|
DigiKey Part Number | 516-2462-2-ND - Tape & Reel (TR) 516-2462-1-ND - Cut Tape (CT) 516-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-Q150-F0011 |
Description | LED RED DIFFUSED GULL WING SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Mfr | Current - Test 1mA |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Configuration Standard | Package / Case 2-SMD, Gull Wing |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.08mm L x 2.21mm W |
Millicandela Rating | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.78mm Dia |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥12.38000 | ¥123.80 |
| 100 | ¥9.44520 | ¥944.52 |
| 500 | ¥8.15058 | ¥4,075.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥7.51169 | ¥11,267.53 |
| 3,000 | ¥7.18701 | ¥21,561.03 |
| 4,500 | ¥7.02075 | ¥31,593.38 |
| 7,500 | ¥6.83320 | ¥51,249.00 |
| 10,500 | ¥6.72176 | ¥70,578.48 |


