Red 626nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-C170

DigiKey Part Number
516-1429-2-ND - Tape & Reel (TR)
516-1429-1-ND - Cut Tape (CT)
516-1429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMS-C170
Description
LED RED DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 626nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMS-C170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
170°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
630nm
Lens Color
White
Package / Case
0805 (2012 Metric)
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
2.00mm L x 1.25mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.80mm
Lens Size
1.40mm x 1.25mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMDA5AR7D1SVisual Communications Company - VCC16,946L71514CT-ND¥17.53000Similar
QBLP631-R1-2943QT Brightek (QTB)1,2991516-QBLP631-R1-2943CT-ND¥2.15000Similar
In-Stock: 111,987
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.65000¥2.65
10¥1.77800¥17.78
100¥1.25460¥125.46
500¥1.01540¥507.70
1,000¥0.93641¥936.41
2,000¥0.86897¥1,737.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.81162¥3,246.48
8,000¥0.76290¥6,103.20
12,000¥0.73788¥8,854.56
20,000¥0.70964¥14,192.80
28,000¥0.69283¥19,399.24
40,000¥0.67642¥27,056.80
Manufacturers Standard Package