ADG1412YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1412YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1412YRUZ |
Description | IC SW SPST-NOX4 1.8OHM 16TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1412YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tube | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 23pF, 23pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 550pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -100dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5412BFBRUZ | Analog Devices Inc. | 79 | 505-ADG5412BFBRUZ-ND | ¥101.89000 | Similar |
| ADG5412FBRUZ | Analog Devices Inc. | 207 | 505-ADG5412FBRUZ-ND | ¥113.88000 | Similar |
| MAX4521CEE+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4521CEE+T-ND | ¥19.61312 | Similar |
| MAX4521EEE+ | Analog Devices Inc./Maxim Integrated | 165 | MAX4521EEE+-ND | ¥36.06000 | Similar |
| MAX4521EUE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4521EUE+-ND | ¥21.65073 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.62000 | ¥81.62 |
| 10 | ¥63.62100 | ¥636.21 |
| 96 | ¥54.27615 | ¥5,210.51 |
| 192 | ¥52.41240 | ¥10,063.18 |
| 288 | ¥51.47931 | ¥14,826.04 |
| 576 | ¥50.11057 | ¥28,863.69 |
| 1,056 | ¥49.11384 | ¥51,864.22 |