4N25 | |
|---|---|
DigiKey Part Number | 751-4N25-ND |
Manufacturer | |
Manufacturer Product Number | 4N25 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N25 Models |
Category | Voltage - Output (Max) 70V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N25 | Isocom Components 2004 LTD | 1,211 | 58-4N25-ND | ¥5.04000 | Similar |
| 4N25M | onsemi | 14,092 | 4N25MFS-ND | ¥5.79000 | Similar |
| 4N25VM | onsemi | 990 | 4N25VM-ND | ¥5.95000 | Similar |
| 4N26M | onsemi | 5,959 | 4N26MFS-ND | ¥5.79000 | Similar |
| 4N27 | Isocom Components 2004 LTD | 1,040 | 58-4N27-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 50 | ¥3.22860 | ¥161.43 |
| 100 | ¥2.95160 | ¥295.16 |
| 500 | ¥2.45370 | ¥1,226.85 |
| 1,000 | ¥2.29029 | ¥2,290.29 |
| 2,000 | ¥2.15148 | ¥4,302.96 |
| 5,000 | ¥1.99973 | ¥9,998.65 |
| 10,000 | ¥1.90508 | ¥19,050.80 |
| 25,000 | ¥1.80186 | ¥45,046.50 |