47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UWT1V470MCL1GS

DigiKey Part Number
493-2202-2-ND - Tape & Reel (TR)
493-2202-1-ND - Cut Tape (CT)
493-2202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1V470MCL1GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1V470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
94.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1V470MCL1GSNichicon12,963493-3951-1-ND¥4.63000Direct
UCM1H470MCL1GSNichicon6493-14536-1-ND¥4.88000Upgrade
UCD1V470MCL1GSNichicon26,020493-6426-1-ND¥4.30000Similar
UUX1V470MNL1GSNichicon1,031493-6278-1-ND¥5.04000Similar
UWG1V470MCL1GSNichicon839493-6324-1-ND¥6.37000Similar
In-Stock: 8,494
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.98500¥19.85
50¥1.45560¥72.78
100¥1.28680¥128.68
500¥0.99488¥497.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.90259¥902.59
2,000¥0.82589¥1,651.78
3,000¥0.78714¥2,361.42
5,000¥0.74390¥3,719.50
7,000¥0.71849¥5,029.43
10,000¥0.69392¥6,939.20
Manufacturers Standard Package