UWT1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-2193-2-ND - Tape & Reel (TR) 493-2193-1-ND - Cut Tape (CT) 493-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E331MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E331MNL1GS | Nichicon | 13,148 | 493-3943-1-ND | ¥7.61000 | Direct |
| UUD1E331MNL1GS | Nichicon | 18,768 | 493-2279-1-ND | ¥5.71000 | Direct |
| UCM1V331MNL1GS | Nichicon | 18,723 | 493-14539-1-ND | ¥9.35000 | Upgrade |
| UCD1E331MNL1GS | Nichicon | 18,453 | 493-6384-1-ND | ¥6.62000 | Similar |
| UUA1E331MNL1GS | Nichicon | 306 | 493-9453-1-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.92800 | ¥29.28 |
| 50 | ¥2.17660 | ¥108.83 |
| 100 | ¥1.93600 | ¥193.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.52184 | ¥760.92 |
| 1,000 | ¥1.39101 | ¥1,391.01 |
| 1,500 | ¥1.32497 | ¥1,987.45 |
| 2,500 | ¥1.25128 | ¥3,128.20 |
| 3,500 | ¥1.20796 | ¥4,227.86 |
| 5,000 | ¥1.16610 | ¥5,830.50 |