



UCL1E331MNL1GS | |
|---|---|
DigiKey Part Number | 493-3943-2-ND - Tape & Reel (TR) 493-3943-1-ND - Cut Tape (CT) 493-3943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E331MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥4.80500 | ¥48.05 |
| 50 | ¥3.62720 | ¥181.36 |
| 100 | ¥3.25510 | ¥325.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.61364 | ¥1,306.82 |
| 1,000 | ¥2.41137 | ¥2,411.37 |
| 1,500 | ¥2.30921 | ¥3,463.82 |
| 2,500 | ¥2.19535 | ¥5,488.38 |
| 3,500 | ¥2.12839 | ¥7,449.36 |
| 5,000 | ¥2.06371 | ¥10,318.55 |

