470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1E471MPD

DigiKey Part Number
493-1826-ND
Manufacturer
Manufacturer Product Number
UPW1E471MPD
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1E471MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Not For New Designs
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1E471MHD6Nichicon433493-15630-ND¥198.00000Similar
UPJ1E471MPDNichicon48UPJ1E471MPD-ND¥120.00000Similar
UPM1E471MHD6Nichicon2,614UPM1E471MHD6-ND¥181.00000Similar
UPM1E471MPDNichicon2,510UPM1E471MPD-ND¥141.00000Similar
UPS1E471MPDNichicon1,453493-15832-ND¥141.00000Similar
In-Stock: 19,750
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.13400¥31.34
50¥2.33380¥116.69
100¥2.07910¥207.91
500¥1.63912¥819.56
1,800¥1.40084¥2,521.51
3,600¥1.30206¥4,687.42
5,400¥1.25221¥6,761.93
Manufacturers Standard Package