LQW15AN3N6C10D | |
|---|---|
DigiKey Part Number | 490-6811-2-ND - Tape & Reel (TR) 490-6811-1-ND - Cut Tape (CT) 490-6811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N6C10D |
Description | FIXED IND 3.6NH 900MA 40 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Wirewound Inductor 900 mA 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N6C10D Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 9.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.024" (0.60mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.71780 | ¥71.78 |
| 1,000 | ¥0.59031 | ¥590.31 |
| 5,000 | ¥0.51494 | ¥2,574.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.47621 | ¥4,762.10 |
| 20,000 | ¥0.44905 | ¥8,981.00 |
| 30,000 | ¥0.43391 | ¥13,017.30 |
| 50,000 | ¥0.41557 | ¥20,778.50 |
| 70,000 | ¥0.40393 | ¥28,275.10 |
| 100,000 | ¥0.39195 | ¥39,195.00 |