80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PD800SN1D

DigiKey Part Number
490-5202-2-ND - Tape & Reel (TR)
490-5202-1-ND - Cut Tape (CT)
490-5202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PD800SN1D
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PD800SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
80 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60,417
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.48500¥4.85
25¥0.41960¥10.49
50¥0.37560¥18.78
100¥0.33770¥33.77
250¥0.29128¥72.82
500¥0.25938¥129.69
1,000¥0.22993¥229.93
5,000¥0.16971¥848.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.14255¥1,425.50
20,000¥0.13224¥2,644.80
Manufacturers Standard Package