220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15AG221SN1D

DigiKey Part Number
490-5178-2-ND - Tape & Reel (TR)
490-5178-1-ND - Cut Tape (CT)
490-5178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15AG221SN1D
Description
FERRITE BEAD 220 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 450mA 290mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15AG221SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
290mOhm
Manufacturer
Murata Electronics
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
450mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 473,888
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.39700¥3.97
25¥0.34200¥8.55
50¥0.30860¥15.43
100¥0.27680¥27.68
250¥0.23876¥59.69
500¥0.21300¥106.50
1,000¥0.18911¥189.11
5,000¥0.14030¥701.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.11824¥1,182.40
20,000¥0.10469¥2,093.80
Manufacturers Standard Package