LQM2HPN1R5MG0L | |
|---|---|
DigiKey Part Number | 490-5113-2-ND - Tape & Reel (TR) 490-5113-1-ND - Cut Tape (CT) 490-5113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN1R5MG0L |
Description | FIXED IND 1.5UH 1.5A 88 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.5 A 88mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN1R5MG0L Models |
Category | DC Resistance (DCR) 88mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.96510 | ¥96.51 |
| 1,000 | ¥0.79384 | ¥793.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70921 | ¥2,127.63 |
| 6,000 | ¥0.66871 | ¥4,012.26 |
| 9,000 | ¥0.64613 | ¥5,815.17 |
| 15,000 | ¥0.61877 | ¥9,281.55 |
| 21,000 | ¥0.60141 | ¥12,629.61 |
| 30,000 | ¥0.58354 | ¥17,506.20 |