MFR Recommended
Similar
Similar
Similar

LQM18FN2R2M00D | |
|---|---|
DigiKey Part Number | 490-4023-2-ND - Tape & Reel (TR) 490-4023-1-ND - Cut Tape (CT) 490-4023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18FN2R2M00D |
Description | FIXED IND 2.2UH 120MA 520 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 120 mA 520mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18FN2R2M00D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Frequency - Self Resonant 80MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Saturation (Isat) 120mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM18PN2R2MFRL | Murata Electronics | 23,535 | 490-10764-1-ND | ¥1.41000 | MFR Recommended |
| BSCY001608082R2MCP | Pulse Electronics | 0 | 553-BSCY001608082R2MCPTR-ND | ¥0.43459 | Similar |
| CS160808-2R2K | Bourns Inc. | 5,004 | 118-CS160808-2R2KCT-ND | ¥0.83000 | Similar |
| MCL1608V1-2R2-R | Eaton - Electronics Division | 4,241 | 283-MCL1608V1-2R2-RCT-ND | ¥0.83000 | Similar |