
MCL1608V1-2R2-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-2R2-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-2R2-RCT-ND - Cut Tape (CT) 283-MCL1608V1-2R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-2R2-R |
Description | FIXED IND 2.2UH 120MA 500 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 120 mA 500mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48800 | ¥4.88 |
| 100 | ¥0.40110 | ¥40.11 |
| 1,000 | ¥0.32997 | ¥329.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.29615 | ¥1,184.60 |
| 8,000 | ¥0.27923 | ¥2,233.84 |
| 12,000 | ¥0.26978 | ¥3,237.36 |
| 20,000 | ¥0.25835 | ¥5,167.00 |
| 28,000 | ¥0.25109 | ¥7,030.52 |
| 40,000 | ¥0.24362 | ¥9,744.80 |

