LQG15H-0402(1005Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQG15HS22NJ02D

DigiKey Part Number
490-2627-2-ND - Tape & Reel (TR)
490-2627-1-ND - Cut Tape (CT)
490-2627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQG15HS22NJ02D
Description
FIXED IND 22NH 350MA 0.42OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 350 mA 420mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQG15HS22NJ02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,029
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.29800¥2.98
100¥0.24640¥24.64
1,000¥0.20293¥202.93
5,000¥0.17695¥884.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.17018¥1,701.80
20,000¥0.16045¥3,209.00
30,000¥0.15503¥4,650.90
50,000¥0.14846¥7,423.00
70,000¥0.14429¥10,100.30
100,000¥0.14000¥14,000.00
250,000¥0.12957¥32,392.50
500,000¥0.12221¥61,105.00
Manufacturers Standard Package