LQG15HS3N3S02D | |
|---|---|
DigiKey Part Number | 490-2616-2-ND - Tape & Reel (TR) 490-2616-1-ND - Cut Tape (CT) 490-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HS3N3S02D |
Description | FIXED IND 3.3NH 800MA 170 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 800 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HS3N3S02D Models |
Category | DC Resistance (DCR) 170mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.31400 | ¥3.14 |
| 100 | ¥0.25640 | ¥25.64 |
| 1,000 | ¥0.21105 | ¥211.05 |
| 5,000 | ¥0.18404 | ¥920.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.17019 | ¥1,701.90 |
| 20,000 | ¥0.16046 | ¥3,209.20 |
| 30,000 | ¥0.15504 | ¥4,651.20 |
| 50,000 | ¥0.14847 | ¥7,423.50 |
| 70,000 | ¥0.14430 | ¥10,101.00 |
| 100,000 | ¥0.14001 | ¥14,001.00 |