Connector Header Surface Mount 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.039" (1.00mm)
BM04B-SRSS-TBT(LF)(SN)
BM04B-SRSS-TBT(LF)(SN)

BM04B-SRSS-TBT

DigiKey Part Number
455-BM04B-SRSS-TBTTR-ND - Tape & Reel (TR)
455-BM04B-SRSS-TBTCT-ND - Cut Tape (CT)
455-BM04B-SRSS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM04B-SRSS-TBT
Description
CONN HEADER SMD 4POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM04B-SRSS-TBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
4.9mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,222
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥5.11900¥51.19
100¥4.34750¥434.75
500¥3.88044¥1,940.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.59089¥5,386.34
3,000¥3.41948¥10,258.44
4,500¥3.32305¥14,953.72
7,500¥3.20547¥24,041.03
10,500¥3.13034¥32,868.57
15,000¥3.05259¥45,788.85
Manufacturers Standard Package