AMS1117-3.3 | |
|---|---|
DigiKey Part Number | 4518-AMS1117-3.3TR-ND - Tape & Reel (TR) 4518-AMS1117-3.3CT-ND - Cut Tape (CT) 4518-AMS1117-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-3.3 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3L |
Voltage Dropout (Max) 1.3V @ 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.70400 | ¥17.04 |
| 25 | ¥1.51160 | ¥37.79 |
| 100 | ¥1.29760 | ¥129.76 |
| 250 | ¥1.19616 | ¥299.04 |
| 500 | ¥1.13498 | ¥567.49 |
| 1,000 | ¥1.08453 | ¥1,084.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.03130 | ¥2,578.25 |
| 5,000 | ¥0.99921 | ¥4,996.05 |
| 7,500 | ¥0.98314 | ¥7,373.55 |
| 12,500 | ¥0.96533 | ¥12,066.62 |
| 17,500 | ¥0.95493 | ¥16,711.27 |
| 25,000 | ¥0.94492 | ¥23,623.00 |