ST-0402T is out of stock and can be placed on backorder.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 7,237
Unit Price: ¥33.66000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7
Unit Price: ¥28.83000
Datasheet
Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-0402T

DigiKey Part Number
433-1110-2-ND - Tape & Reel (TR)
433-1110-1-ND - Cut Tape (CT)
433-1110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST-0402T
Description
BUZZER MAGN 3V 4X4MM W SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 90mA 4kHz 70dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
ST-0402T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Magnetic
Manufacturer
Soberton Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
70dB @ 3V, 10cm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
90mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-20°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Surface Mount
Voltage - Rated
3 V
Termination
Solder Pads
Voltage Range
2 ~ 4V
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Frequency
4kHz
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMT-0440-T-RPUI Audio, Inc.7,237668-1489-1-ND¥33.66000Direct
CMT-4023S-SMT-TRSame Sky (Formerly CUI Devices)7102-3742-1-ND¥28.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.85000¥44.85
10¥35.30100¥353.01
25¥32.18000¥804.50
50¥30.02780¥1,501.39
100¥28.90250¥2,890.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.61313¥70,839.39
Manufacturers Standard Package