100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK107M025AE3EA

DigiKey Part Number
399-6650-1-ND - Cut Tape (CT)
399-6650-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESK107M025AE3EA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK107M025AE3EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-EB1E101SHPanasonic Industry21,980P19603CT-ND¥0.44000Direct
25YXF100MEFCT16.3X11Rubycon151189-3987-1-ND¥0.31000Upgrade
UKA1V101MED1TDNichicon2,088493-4662-1-ND¥0.53000Upgrade
In-Stock: 59,024
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.06700¥10.67
50¥0.76740¥38.37
100¥0.67150¥67.15
500¥0.50646¥253.23
1,000¥0.45427¥454.27
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.41065¥821.30
4,000¥0.37438¥1,497.52
6,000¥0.35608¥2,136.48
10,000¥0.33564¥3,356.40
14,000¥0.32362¥4,530.68
20,000¥0.31200¥6,240.00
Manufacturers Standard Package