
25YXF100MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 1189-3987-1-ND - Cut Tape (CT) 1189-3987-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF100MEFCT16.3X11 |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF100MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ100MTA6.3X11 | Rubycon | 0 | 35ZLJ100MTA6.3X11-ND | ¥0.81176 | Upgrade |
| 25YXM100MEFC6.3X11 | Rubycon | 0 | 1189-2239-ND | ¥0.55289 | Parametric Equivalent |
| 25YXM100MEFCT16.3X11 | Rubycon | 0 | 25YXM100MEFCT16.3X11-ND | ¥0.66041 | Parametric Equivalent |
| 25YXM100MEFR6.3X11 | Rubycon | 13,197 | 1189-25YXM100MEFR6.3X11-ND | ¥2.65000 | Parametric Equivalent |
| 35YXJ100M6.3X11 | Rubycon | 36,875 | 1189-2260-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.55500 | ¥15.55 |
| 50 | ¥1.12960 | ¥56.48 |
| 100 | ¥0.99410 | ¥99.41 |
| 500 | ¥0.75952 | ¥379.76 |
| 1,000 | ¥0.68533 | ¥685.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.62356 | ¥1,247.12 |
| 4,000 | ¥0.57220 | ¥2,288.80 |
| 6,000 | ¥0.54625 | ¥3,277.50 |
| 10,000 | ¥0.51731 | ¥5,173.10 |
| 14,000 | ¥0.50030 | ¥7,004.20 |
| 20,000 | ¥0.48386 | ¥9,677.20 |

