
35YXJ100M6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2260-ND |
Manufacturer | |
Manufacturer Product Number | 35YXJ100M6.3X11 |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXJ100M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 50 | ¥1.09000 | ¥54.50 |
| 100 | ¥0.95930 | ¥95.93 |
| 500 | ¥0.73204 | ¥366.02 |
| 2,000 | ¥0.60026 | ¥1,200.52 |
| 4,000 | ¥0.55044 | ¥2,201.76 |
| 6,000 | ¥0.52528 | ¥3,151.68 |

