10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K025AT

DigiKey Part Number
399-3734-2-ND - Tape & Reel (TR)
399-3734-1-ND - Cut Tape (CT)
399-3734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106K025AT
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106K025AHKEMET1,618399-11193-1-ND¥9.10000Direct
T493C106K025BH6410KEMET4731001-2479-1-ND¥133.31000Similar
T495C106K025ATE300KEMET25399-18340-1-ND¥21.17000Similar
T495C106K025ATE450KEMET2,690399-8490-1-ND¥17.86000Similar
T496C106K025ATKEMET1,750399-3927-1-ND¥20.84000Similar
In-Stock: 74,902
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.36700¥43.67
50¥3.35760¥167.88
100¥3.04750¥304.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥2.52434¥1,262.17
1,000¥2.36257¥2,362.57
1,500¥2.28153¥3,422.30
2,500¥2.19181¥5,479.52
3,500¥2.13935¥7,487.72
5,000¥2.08889¥10,444.45
Manufacturers Standard Package