
T496C106K025AT | |
|---|---|
DigiKey Part Number | 399-3927-2-ND - Tape & Reel (TR) 399-3927-1-ND - Cut Tape (CT) 399-3927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496C106K025AT |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T496C106K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.84000 | ¥20.84 |
| 10 | ¥14.24900 | ¥142.49 |
| 50 | ¥11.64740 | ¥582.37 |
| 100 | ¥10.84280 | ¥1,084.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.48254 | ¥4,741.27 |
| 1,000 | ¥9.06144 | ¥9,061.44 |
| 1,500 | ¥8.85039 | ¥13,275.59 |
| 2,500 | ¥8.61648 | ¥21,541.20 |
| 3,500 | ¥8.47975 | ¥29,679.12 |
| 5,000 | ¥8.34821 | ¥41,741.05 |

