0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A474K025AT

DigiKey Part Number
399-3695-2-ND - Tape & Reel (TR)
399-3695-1-ND - Cut Tape (CT)
399-3695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A474K025AT
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A474K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
14Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A474M025ATKEMET1,672399-8288-1-ND¥3.80000Similar
293D474X9025A2TE3Vishay Sprague991718-1145-1-ND¥3.47000Direct
TAJA474K025RNJKYOCERA AVX114478-2339-1-ND¥4.13000Direct
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.21600¥22.16
50¥1.64740¥82.37
100¥1.47210¥147.21
500¥1.17616¥588.08
1,000¥1.08494¥1,084.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.00993¥2,019.86
4,000¥0.94820¥3,792.80
6,000¥0.91730¥5,503.80
10,000¥0.88305¥8,830.50
14,000¥0.86302¥12,082.28
20,000¥0.84375¥16,875.00
Manufacturers Standard Package